MWSEA1-1-01
MICRO WIRE SADDLE,ARROW MNT,NA
Effortlessly secure cables with our Natural Push-In Cable Clip, designed for efficient wire and cable management. Its compact Micro Rectangular saddle type and durable Nylon 6.6 material ensure reliable support for various applications. With an overall width of .36 inches and base height of .29 inches, this clip offers a snug fit while its RoHS compliance guarantees environmental responsibility. Perfect for organizing cables in any setting, from home offices to industrial spaces, this clip is a must-have accessory for tidy and efficient cable management.
Details
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco MWSEA1-1-01 |
Color: | Natural |
Mount Type: | Push-In |
Overall Width: | 36 in |
Overall Length: | .29 in |
Material: | Nylon 6.6 |
Base Height: | .29 in |
Inside Width: | .26 in |
Inside Height: | .12 in |
Length: | .29 in |
Saddle Type: | Micro, Rectangular |
SKU: | RICMWSEA1-1-01 |
Anchor Length: | 3.1 mm |
Compatible Hole Diameter: | .118 in |
Depth: | .16 in |
Maximum Compatible Panel Thickness: | .063 in |
Maximum Panel Thickness: | .063 in |
Material: | Nylon |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |