Enhance the durability and performance of your cables with our NT-MIL-5/8-0-SP heat shrink tubing. Crafted from high-quality black Chlorinated Polyolefin, this tubing offers a 1.75:1 shrink ratio for a secure fit. With a shrink temperature of 135 °C, it provides excellent protection in extreme conditions. Operating within a temperature range of -70 to 121 °C, it ensures reliable performance in various environments. RoHS compliant, this tubing is environmentally friendly. Its recovered diameter of 9.1 mm and expanded diameter of 15.9 mm (.625 in) make it suitable for a wide range of applications. Also known as E83605-000, it is a vital component for wire and cable management, offering abrasion protection and insulation. Upgrade your setups with this essential heat shrink tubing for long-lasting reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NT-MIL-5/8-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:135 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:.36 in, 9.1 mm
Expanded Diameter:15.9 mm, .625 in
Part Aliases:E83605-000
SKU: RYCNT-MIL-5/8-0-SP
Material Systems Code:20
Flexibility:Flexible
Fluid Type:Aviation Fuel / Chemicals/Solvents / Ground Vehicle Fuels / Hydraulic Fluid / Lubricating Oil / Water
Size Range:9.1 - 15.9 mm / .36 - 625 in
Recovered Wall Thickness (Nominal):1.32 mm / .052 in
Low Outgassing:No
Product Source:US
Wall Type:Single
Product Family:NT-MIL
Flammability:Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:135 °C
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
Part Alias:E83605-000,4-1200621-8
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/07/2024P-24-026152 - NAVAIR Update. Our current M23053/1 deliveries are affected by a vendor forced change to one of the resins used in the raw material. We have tested and confirmed that the new compound meets internal testing requirements and are submitting testing to NAVAIR for qualification approval. There has not been an escape of this material. Currently, we cannot ship under M23053/1 NT-MIL tubing under standard part numbers before we have the DoD qualification and release on the reformulated compound. We believe this could be a 6-month timeline, but that will depend on the DoD.Download