| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire GRP-120-1-3/4 BK003 |
| Part Aliases: | G12013/4 BK003 |
| SKU: | ALPGRP120-1-3/4-BLK-250FT |
GRP-120-1-3/4 BK003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| Alpha Wire 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Alpha Wire 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| Alpha Wire 794955-3 | VAL-U-LOK PIN PHBZ SN 22-18AWG | ![]() |
| Alpha Wire 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| Alpha Wire 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| Alpha Wire 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Alpha Wire LCCF2-14B-E | Two-hole, long flared barrel, #2 AWG wire, 1/4 stud hole, 3/4 hole spacing. | ![]() |
| Alpha Wire LCCF2/0-14B-X | Two-hole, long flared barrel, 2/0 AWG wire, 1/4 stud hole, 3/4 hole spacing. | ![]() |


