PT01A-8-4P
AI-Solder Cable Receptacle 26482-1
Part Aliases: 71-146108-04P U71-146108-04P
The AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Designed for high reliability in demanding environments, this connector features a shell size 8 with a rugged olive drab cadmium finish. The contact pins, made of copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating, it provides dust and water ingress protection for reliable performance. Its bayonet locking mechanism secures the connection in place, while the 600 VAC voltage rating makes it suitable for a wide range of applications. Ideal for military, aerospace, and industrial use, this Circular MIL Spec Connector guarantees durable and dependable connectivity.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-4 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146108-04P U71-146108-04P |
SKU: | AMIPT01A-8-4P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |