PT06A-18-11S(SR)

Heilind Number:AMIPT06A-18-11S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-18-11S(SR)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-18-11S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:18-11
Locking Mechanism:Bayonet
Part Aliases:71-150756-11S U71-150756-11S
SKU:AMIPT06A-18-11S(SR)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 W/SR from our robust PT Series, meticulously engineered to meet MIL-DTL-26482 military specifications. Crafted with precision, this connector features a shell size of 18, constructed from durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in any environment. The contact material, Copper Alloy, paired with Gold plating, guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. Its socket contact type and Bayonet locking mechanism provide secure connections, while the 18-11 insert arrangement allows for easy installation. Rated for 1000 VAC, this connector is suitable for high-voltage applications. Rest assured, it is compliant with high-reliability standards and RoHS regulations. Upgrade to the PT06A1811SSR for seamless connectivity in demanding conditions.