PT07A-10-2S

AI-Solder Jam-Nut Receptacle 26482-1

Part Aliases: 71-146710-02S   U71-146710-02S  
The AI-Solder Jam-Nut Receptacle 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. This rugged connector features a durable aluminum shell with an olive drab cadmium finish, ensuring longevity in harsh environments. With a shell size of 10 and a bayonet locking mechanism, it guarantees secure connections even under extreme conditions. The socket contact type, made of high-quality copper alloy with gold plating, offers reliable conductivity. Rated for 600 VAC voltage, it's suitable for demanding applications. Its IP67 rating provides protection against dust and water ingress, making it ideal for use in aerospace, defense, and industrial settings. Designed for high reliability, the PT07A102S is the perfect solution for your circular connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-10-2S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-2
Locking Mechanism:Bayonet
Part Aliases:71-146710-02S U71-146710-02S
SKU: AMIPT07A-10-2S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: