BRG47439-002LF
3D Model
Introducing our PV Basics+ Mini-PV™ Female Crimp Contact, SKU 47439-002LF, designed for reliable and efficient wire connections. Crafted with a copper alloy contact material and gold plating, this contact ensures optimal conductivity and durability, even in harsh environments. With a wide operating temperature range from -65 °C to 125 °C, it offers versatility for various applications. Featuring a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees high performance. RoHS compliant and with a mating cycle of 1000, this contact is not only efficient but also environmentally friendly. Suitable for wire sizes 26-22 AWG, it is perfect for use in connectors, crimp wire housings, and more. The acronym 47439002LF represents a mark of quality and reliability. Elevate your connectivity solutions with this superior crimp contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:47439-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU: BRG47439-002LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: