Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX712D4P |
Series: | UTGX |
Amperage: | 13 A |
Gender: | Male |
Voltage: | 600 V |
Number of Positions: | 4 |
Shell Size - Insert Arrangement: | 12-4 |
SKU: | SOIUTGX712D4P |
UTGX712D4P
Heilind Number: | SOIUTGX712D4P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX712D4P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Jam Nut Receptacle, Without Backshell, With 4 Male Pcb Contacts