Introducing the MIL-DTL-83723 Series III STD Plug, Socket, designed for high-reliability applications in the aerospace and defense industries. With a shell size of 20 and contact type as a socket, this connector guarantees secure and efficient connectivity in demanding environments. Crafted from durable aluminum with an electroless nickel finish, it offers both robustness and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures versatile compatibility. Featuring a straight plug shell type and a bayonet locking mechanism, installation is quick and hassle-free. With a voltage rating of 600 VAC and compliance with hi-rel standards, this connector is a dependable choice for critical systems. The M8372375R20417 is part of the Conesys M83723 campaign, representing a pinnacle of quality and performance in circular MIL Spec connectors.