M83723/83R1006N

Heilind Number:AERM83723/83R1006N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1006N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1006N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-6
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/83R1006N

Detailed Description

Introducing the M83723/83R1006N, a high-performance WALL MT RECEPT designed for rugged military applications. Certified to MIL-DTL-83723 specifications, this connector from the Conesys M83723 series offers reliable connectivity in demanding environments. Featuring a shell size 10 with a threaded locking mechanism, it ensures secure mating in the field. With a contact type of Pin and shell material of durable Aluminum, this connector is built to last. The Electroless Nickel shell finish provides corrosion resistance, while the 24 to 20 AWG wire size accommodates a range of cables. Its insert arrangement of 10-6 and voltage rating of 600 VAC make it suitable for various power and signal transmission tasks. RoHS compliant and offering high reliability, the M83723/83R1006N is the ideal choice for mission-critical applications.