Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83R1212N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-12 |
Keying Position: | N |
Locking Mechanism: | Threaded |
SKU: | AERM83723/83R1212N |
M83723/83R1212N
Heilind Number: | AERM83723/83R1212N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/83R1212N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/83R1212N, a rugged WALL MT RECEPT designed for military specifications MIL-DTL-83723. Part of the Series III connectors, this wall mount receptacle features a durable aluminum shell with Electroless Nickel finish, ensuring robust performance in demanding environments. With a contact type of Pin and wire size compatibility ranging from 24 to 20 AWG, it offers versatility in connectivity. The insert arrangement of 12-12 and threaded locking mechanism provide secure mating, while the 600 VAC voltage rating guarantees reliable power transmission. Engineered for high reliability applications, the M8372383R1212N is a vital component in military, aerospace, and industrial systems. Trust in its quality and durability to meet your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26FJ29PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26KC35SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |