M83723/83R22556

Heilind Number:AERM83723/83R22556
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R22556
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R22556
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:6
Locking Mechanism:Threaded
SKU:AERM83723/83R22556

Detailed Description

Introducing the M83723/83R22556 Wall Mount Receptacle, a rugged and reliable connector designed for military-grade applications. With its MIL-DTL-83723 specification and Series III certification, this connector ensures top-notch performance in demanding environments. Featuring a shell size of 22 and made of durable aluminum, it offers excellent durability and conductivity. The contact type is a pin, suitable for wire sizes ranging from 24 to 20 AWG. Its Electroless Nickel shell finish provides corrosion resistance, while the threaded locking mechanism guarantees secure connections. With a voltage rating of 600 VAC, it meets high-power requirements with ease. The insert arrangement is 22-55, with a keying position of 6 for proper alignment. Part of the Conesys M83723 campaign, this connector is in stock and suitable for high-reliability applications. Rest assured, it does not compromise on environmental standards, with its ROHS compliance. Trust in the M8372383R22556 for your critical connectivity needs.