Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86R20396 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 to 16 AWG, 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-39 |
Keying Position: | 6 |
Locking Mechanism: | Threaded |
SKU: | AERM83723/86R20396 |
M83723/86R20396
Heilind Number: | AERM83723/86R20396 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/86R20396 |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/86R20396, a military-grade STD PLUG SOCKET meticulously crafted to meet MIL-DTL-83723 specifications for superior performance in demanding environments. Part of the renowned Series III, this connector features a shell size of 20, contact type Socket, and a robust aluminum shell construction. With a wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in connectivity. The Straight plug design, coupled with an Electroless Nickel shell finish, ensures secure and reliable connections. Perfect for high-reliability applications, it boasts a voltage rating of 600 VAC. The 20-39 insert arrangement with keying position 6 and Threaded locking mechanism guarantees precise and stable mating. Designed for use in Circular MIL Spec Connectors, the M83723/86R20396 is a top choice for aerospace, defense, and industrial applications.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/20WB5PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |