M83723/87R2219N

Heilind Number:AERM83723/87R2219N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R2219N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R2219N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-19
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/87R2219N

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED, a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Conesys M83723 series, this rugged connector features a shell size 22 with a straight plug configuration, ideal for military and aerospace environments. Constructed with durable aluminum shell material and electroless nickel finish, it ensures optimal performance even in harsh conditions. With a wire size compatibility of 20 to 16 AWG and a voltage rating of 600 VAC, it offers versatility and reliability in power and signal transmission. The 22-19 insert arrangement and threaded locking mechanism guarantee secure connections, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in the M8372387R2219N for your demanding circular MIL Spec connector needs.