M83723/95W1212N

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

The M83723/95W1212N, a rugged SELF LOCKING PLUG designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector guarantees high-performance in demanding environments. Part of the Series III lineup, it features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring longevity and corrosion resistance. The 12 shell size accommodates Socket contacts, suitable for wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC, it provides reliable power transmission. The threaded locking mechanism offers secure mating, while the 12-12 insert arrangement and keying position N prevent mismating. Trusted for its high reliability, the M83723 connector is essential for mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95W1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/95W1212N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: