PT00A-10-6S(005)

AMIPT00A-10-6S(005)

The PT00A-10-6S(005) Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features durable shell construction made of aluminum with an anodic coating finish, ensuring reliable performance even in harsh environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity. With a high IP67 rating, it offers superior protection against dust and water ingress. The socket contact type, bayonet locking mechanism, and wall mount receptacle shell type make for easy and secure connections. Rated for 600 VAC, it is suitable for high-voltage applications. Its insert arrangement of 10-6 and hi-rel designation further attest to its quality and reliability. Non-RoHS compliant. Upgrade your connectivity solutions with the PT00A-10-6S(005) Circular MIL Spec Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-10-6S(005)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Anodic Coating
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
SKU: AMIPT00A-10-6S(005)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: