PT02A-10-6S(027)
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: 58-146210-06S C58-146210-06S
The PT02A-10-6S(027), a rugged and reliable AI-Solder Box-Mt Receptacle built to military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 10 with a durable aluminum construction finished in Olive Drab Cadmium. The socket contact type, made of high-quality Copper Alloy and plated with Gold, ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. Its 600 VAC voltage rating and insert arrangement of 10-6, along with a secure Bayonet locking mechanism, guarantee safe and stable connections. RoHS compliant and suitable for high-reliability applications, the PT02A106S027 is a versatile solution for your circular connector needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-10-6S(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-146210-06S C58-146210-06S |
SKU: | AMIPT02A-10-6S(027) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |