PT02A-18-32SY

AI-Solder Box-Mt Receptacle 26482-1

The AI-Solder Box-Mt Receptacle 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Designed for high reliability in demanding environments, this connector features a shell size 18 with a durable aluminum construction finished in Olive Drab Cadmium. The socket contact type, made of Copper Alloy with Gold plating, ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, while its 600 VAC voltage rating makes it suitable for a wide range of applications. The 18-32 insert arrangement, keying position Y, and bayonet locking mechanism provide secure and precise mating. Ideal for military, aerospace, and industrial use, this RoHS compliant connector guarantees performance and durability. Upgrade your connectivity with the PT02A1832SY.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-18-32SY
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Keying Position:Y
Locking Mechanism:Bayonet
SKU: AMIPT02A-18-32SY
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: