PT02E-10-5S(025)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: 93-148210-05S   C93-148210-05S  
The PT02E-10-5S(025) is a rugged and reliable AI-Solder Box Mount Receptacle designed for demanding military applications. With a MIL-DTL-26482 specification, this connector guarantees high performance in extreme environments. Part of the PT Series, it features a shell size 10 made of durable aluminum with a black zinc cobalt finish. The contact material is copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. Rated for IP67 protection, it can withstand dust, water, and harsh weather conditions. The socket contact type and bayonet locking mechanism provide secure connections for critical systems. With a voltage rating of 600 VAC and RoHS compliance, this connector meets stringent quality and safety standards. Ideal for hi-rel applications, it offers reliable connectivity in aerospace, defense, and other mission-critical industries. Stay connected with confidence using the PT02E-10-5S(025).
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-10-5S(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:10-5
Locking Mechanism:Bayonet
Part Aliases:93-148210-05S C93-148210-05S
SKU: AMIPT02E-10-5S(025)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: