PT06E-14-5S

AI-Solder Plug E-Class Connector 26482-1

Part Aliases: 71-148614-05S   U71-148614-05S  
The AI-Solder Plug E-Class Connector 26482-1, a rugged and reliable solution designed for military applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector ensures high-performance connectivity in demanding environments. Featuring a shell size 14 with a straight plug configuration, it offers IP67 ingress protection for secure sealing. The contact sockets, made of durable copper alloy and plated with gold, guarantee efficient signal transmission. With a voltage rating of 1000 VAC, this connector is suitable for power and data applications. Its bayonet locking mechanism ensures a secure and stable connection. RoHS compliant and designed for high reliability, the PT06E145S is the ideal choice for critical military and aerospace systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-14-5S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:71-148614-05S U71-148614-05S
SKU: AMIPT06E-14-5S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: