PT06SE-20-41S(SR)
Crimp Plug Connector 26482-1 W/SR
Part Aliases: Amphenol Industrial Operations 71-332620-41S
The PT06SE-20-41S(SR) Crimp Plug Connector, a MIL-DTL-26482 compliant component from our PT Series. Crafted with precision and durability in mind, this connector features a copper alloy contact material with gold plating, ensuring reliable conductivity. With an IP67 rating, it guarantees protection against dust and water infiltration, making it ideal for harsh environments. The shell, made of aluminum with an olive drab cadmium finish, offers both strength and corrosion resistance. Supporting wire sizes of 24 AWG, 22 AWG, and 20 AWG, it is versatile for various applications. Its straight plug shell type and bayonet locking mechanism provide secure connections. With a voltage rating of 600 VAC, it meets high reliability standards. Trust in the PT06SE2041SSR for your circular MIL spec connector needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-20-41S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-41 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332620-41S |
SKU: | AMIPT06SE-20-41S(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |