PT07SE-18-32P(072)

Heilind Number:AMIPT07SE-18-32P(072)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07SE-18-32P(072)
ECAD Model:
3D Model

Description:

Crimp Jam-Nut Receptacle Gray ZnNi 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-18-32P(072)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Gray Zinc Nickel
Voltage Rating:600 VAC
Insert Arrangement:18-32
Locking Mechanism:Bayonet
SKU:AMIPT07SE-18-32P(072)

Detailed Description

Introducing the PT07SE-18-32P(072), a high-performance Crimp Jam-Nut Receptacle designed for demanding military applications. With a military specification of MIL-DTL-26482 and IP67 rating, this connector offers rugged durability and reliable performance in harsh environments. The PT Series shell, made of aluminum with a Gray Zinc Nickel finish, ensures corrosion resistance and longevity. Featuring Copper Alloy contacts with Gold plating, it guarantees excellent conductivity. Suitable for wire sizes 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, it meets stringent electrical requirements. The Bayonet locking mechanism and insert arrangement of 18-32 provide secure and efficient mating. RoHS compliant and suitable for high-reliability applications, the PT07SE1832P072 is the ideal choice for Circular MIL Spec Connectors in critical operations.