PCN-112D3MHZ000

PCN-112D3MHZ,000

The PCN-112D3MHZ,000 Power Relay, a reliable and efficient component for your electronic applications. With a contact rating of 3A and a maximum switching voltage of 125VDC, this relay is perfect for high-power circuit control. Featuring a single pole, 1 Form A (NO) contact arrangement with silver nickel and gold plating, it ensures low contact resistance and high durability. The coil operates at 12VAC or 12VDC, with a low coil current of 0.01A, making it energy-efficient. RoHS compliant and suitable for a wide range of temperatures from -40 to 85°C (-40 to 185°F), this relay is ideal for various industrial and automotive uses. Trust in its performance and quality for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PCN-112D3MHZ000
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:1200 Ω
Coil Current:.01 A
Coil Voltage:12 VAC, 12 VDC
Maximum Output Voltage:277 V
Maximum Switching Voltage:125 VDC, 277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 30 VDC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 12 VDC
SKU: AMP3-1461491-3
series:OEG Slimline PCB Relay PCN
Case Color:White
Insulation Special Features:4000V Initial Surge Withstand Voltage between Contacts & Coil / Tracking Index of Relay Base PTI600
Packaging Style:Panel Mount
Product Weight:3 g / .1058 oz
Output Switching:Random
Contact Current Class:2 - 5 A / 16 A
Terminal Type:PCB-THT
Contact Special Features:Bifurcated/Twin Contacts
Switch Arrangement:1 Form A (SPST-NO)
Product Height:12.5 mm / .492 in
Height Class (Mechanical):12 - 13 mm
Insulation Clearance Between Contact & Coil:3.5 mm / .138 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:20 mm / .787 in
Length Class (Mechanical):16 - 20 mm
Product Width:5 mm / .197 in
Width Class (Mechanical):0 - 6 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:100 - 150 mW
Coil Power Rating AC:.01 VA
Coil Power Rating DC:120 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):100mA @ 5V
Actuating System:DC
Coil Power Rating:.12 W
Contact Limiting Breaking Current:3 A
Contact Limiting Continuous Current:3 A
Contact Limiting Making Current:3 A
Contact Limiting Short-Time Current:3 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:3.5 mm / .138 in
Insulation Creepage Class:3 - 5.5 mm
Insulation Initial Dielectric Between Adjacent Contacts:750 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:2500 - 3000 V
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Contacts & Coil:3000 V / 3000 Vrms
Output Current (Min):.1 A
Output Current Rating:0 - 3 A / 0 - 3 Arms
Output Voltage Rating (AC Relays):0 - 277 Vrms
Output Voltage Rating (DC Relays):0 - 30 VDC
Shock:100G's, 11ms
Input Voltage Typical:0 - 12 VDC
Power Relay Type:Standard
Enclosure Type:Sealed
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:3-1461491-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: