Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1676966-3 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | 5.6 Ω |
Rated Voltage: | 300 V |
Mounting Style: | Surface Mount |
Dimensions: | 4 x 6.7 x 3.55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP4-1676966-3 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 4-1676966-3 |
4-1676966-3
Heilind Number: | AMP4-1676966-3 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 4-1676966-3 |
ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SMW2 5R6 5% Power Resistor. Designed for high-power applications, this surface mount resistor can handle up to 2W of power with a resistance of 5.6 Ω and a rated voltage of 300V. Its wirewound element ensures reliable performance, while the solder termination type allows for easy installation. Measuring 4 x 6.7 x 3.55 mm, it is compact yet efficient. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of electronic devices, this resistor is a valuable component for your projects. Upgrade your circuits with the reliability and performance of our Surface Mount Resistors.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1879233-9 | ![]() | |
![]() | TE Connectivity 3-1676966-5 | ![]() | |
![]() | TE Connectivity 4-1676966-9 | ![]() | |
![]() | TE Connectivity 6-1879021-1 | ![]() |