Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady THT-18-483-3 |
Part Aliases: | 031332 |
SKU: | BRATHT-18-483-3 |
THT-18-483-3
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
![]() | Brady S150X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.5" wide and 4.0" long (38.1 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |