BRG78208-108HLF
3D Model

78208-108HLF

FRICTION LATCH HEADER SR

The FRICTION LATCH HEADER SR ( 78208-108HLF) from our PV series, a high-quality connector designed for reliable performance in demanding environments. Featuring a sleek Black housing made of High Temperature Plastic, this connector is built to withstand extreme conditions with a wide operating temperature range from -40°C to 95°C. With 8 gold-plated contacts on a single row, it ensures efficient power transmission with a current rating of 3A and a voltage rating of 1000V. The right-angle mount type and through-hole design offer easy installation on PCBs, while the shrouded construction provides added protection. With UL 94V-0 flammability rating and RoHS compliance, this connector meets stringent safety and environmental standards. Perfect for use in various applications, from industrial machinery to consumer electronics, the FRICTION LATCH HEADER SR is a reliable connectivity solution you can trust.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:78208-108HLF
Color:Black
Series:PV
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU: BRG78208-108HLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/20/2020PCN19090- Material Change. change resin from PCT (16-508-159) to HTN(16-651-028)Download
10/30/2013PCN13014 - Materials change.Download