product logo
3D Model
The BergStik® BS II SR ( 78511-202HLF), a high-performance PCB pin header designed for reliability in demanding environments. With a sleek black housing made of high-temperature plastic and gold/GXT over nickel contact plating, this connector ensures secure and efficient electrical connections. Featuring 2 contacts in a single row, it is perfect for through-hole mounting with a pitch of 2.54mm. Operating flawlessly from -65°C to 125°C, it offers a wide temperature range for versatile use. UL 94V-0 rated for superior safety, it can handle a current rating of 5A at 110V. With a straight mount angle and a tail length of 3.05mm, installation is a breeze. RoHS compliant and in stock for immediate delivery, this connector is the perfect choice for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:78511-202HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:110 V
Mating Length:8.08 mm
SKU: BRG78511-202HLF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site.Download