801-007-16M13-204PA

Heilind Number:GLE801-007-16M13-204PA
Manufacturer:Glenair
Manufacturer Number:801-007-16M13-204PA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-007-16M13-204PA
Military Specification:MIL-DTL-38999
Series:801 Series
Gender:Male
Housing Material:Aluminum
Number of Contacts:12, 2
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:13
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:13-204
Shell Material:Aluminum
Mating Cycles:2000 cycle
Wire Size:28 to 22 AWG
Shell Type:Plug
Shell Finish:Electroless Nickel
Current Rating:23 A, 5 A
Sub Series:Series 801 - Double Start Acme
Voltage Rating:1800 VAC, 750 VAC
Insert Arrangement:13-204
Keying Position:A
Locking Mechanism:Threaded
SKU:GLE801-007-16M13-204PA

Detailed Description

Introducing the 801-007-16M13-204PA, a rugged and reliable circular connector designed for military and high-reliability applications. Featuring a durable aluminum housing and MIL-DTL-38999 compliance, this connector ensures optimal performance in harsh environments. With two, twelve gold-plated contacts, it offers secure and efficient signal transmission. The threaded mating type and fluorosilicone rubber seal guarantee a watertight and dustproof connection. Suitable for cable mount installation with crimp termination, it accommodates wire sizes ranging from 28 to 22 AWG. Its electroless nickel shell finish provides corrosion resistance, while the wide operating temperature range of -65°C to 175°C ensures versatility. Rated for 1800 VAC and 23 A, this connector is ideal for demanding applications where reliability is paramount. With a mating cycle of 2000, it offers long-term durability.ROHS compliant, it meets environmental standards. Trust the 801-007-16M13-204PA for secure and high-performance connectivity in your critical systems.