Introducing our MIL-DTL-38999M compliant Circular Connector, SKU 806-012-ME8-3PBA, designed for high-reliability applications. This male connector features a rugged aluminum housing with a shell size of 8, suitable for cable mounting. With three gold-plated contacts and a crimp termination method, it ensures secure and efficient connectivity. Operating in extreme temperatures ranging from -65°C to 200°C, it is ideal for harsh environments. The fluorosilicone rubber seal provides superior protection, while the electroless nickel shell finish ensures durability. Rated for 7.5A at 1800VAC, this connector guarantees reliable performance. With a threaded mating type and 500 mating cycles, it offers convenience and longevity in use. Perfect for military, aerospace, and other hi-rel applications, it is a dependable solution for your connectivity needs. Rest assured, it meets stringent quality standards, although it is not RoHS compliant. Upgrade to the 806-012-ME8-3PBA for robust and efficient circular connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 806-012-ME8-3PBA
Military Specification:MIL-DTL-38999M
Series:Mighty Mouse
Gender:Male
Housing Material:Aluminum
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:8
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:8-3
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Cable Plug
Shell Finish:Electroless Nickel
Current Rating:7.5 A
Sub Series:Series 806 Mil-Aero
Voltage Rating:1800 VAC
Insert Arrangement:8-3
Keying Position:A
Locking Mechanism:Threaded
SKU:GLE806-012-ME8-3PBA
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: