DF14-30P-1.25H(22)

538-0020-1-22

The DF14-30P-1.25H(22) connector, part of the DF14 series, offers reliable board-to-board connectivity with its 30 male contacts in a single row configuration. Designed for surface mounting with solder termination, this connector features a durable nylon housing and brass contacts plated with tin, ensuring optimal conductivity and longevity. Operating in temperatures ranging from -35°C to 85°C, it meets the demands of various environments. With a 1A current rating and 150VAC voltage rating, it is suitable for a variety of low-power applications. The right-angle mount type and friction mating type provide versatility in installation, while the 30 mating cycles guarantee lasting performance. While not RoHS compliant, this connector is a dependable choice for miniature and sub-miniature modular connections on PCBs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-30P-1.25H(22)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:30
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU: HIRDF14-30P-1.25H(22)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: