Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09140006211 |
Series: | DIN 41626 |
Gender: | Female |
Termination Method: | Crimp, Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Contact Resistance: | 10 mΩ |
Mating Cycles: | 500 cycle |
Contact Design: | Machined |
Current Rating: | 1.5 A |
SKU: | HRT09140006211 |
09140006211
Specifications
Detailed Description
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09140009909 | Coding Element | ![]() |
![]() | HARTING 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
![]() | HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
![]() | HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
![]() | HARTING 09140124501 | Han® Multi module, male, 12 contacts, 50 V | ![]() |
![]() | HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |