09320183101

insert, Size: 10 B, female, 16 A, 500 V

Connectors for 16 Amperes - proven and reliable. The Han E® / Han® ES / ESS / EE / EEE series is a range of inserts with a rated voltage of 500 V at 16 A. The Han E® series features either screw or crimp contacts; the Han® EE and Han® EEE series uses crimp contacts and the Han® ES and ESS products incorporate the well-known cage clamp termination technology. The Han® ESS inserts allow the termination of two conductors to one contact position. All connectors also have a PE contact. Connectors with 6, 10, 16, 24, 32 (2x 16) or 48 (2x 24) contacts (Han E® and Han® ES / ESS), with 10, 18, 32, 46, 64 (2x 32) or 92 (2x 46) contacts (Han® EE) or with 40 or 60 contacts (Han® EEE) can be mounted in Han® B housings. Modified contact arrangement up to 1000 V. The connector series Han® EE equipped with all contacts may be used for voltages up to 500 V
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09320183101
SKU: HRT09320183101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: