Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19203-0490 |
Series: | 19203 |
Part Aliases: | 0192030490 B-S-125-14 |
SKU: | MOL19203-0490 |
19203-0490
Heilind Number: | MOL19203-0490 |
Manufacturer: | Molex |
Manufacturer Number: | 19203-0490 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our B-S-125-14 16-14 Steel Ring #14 Stud. This durable and reliable terminal is designed for seamless crimping onto wires, ensuring secure and efficient conductivity. Compliant with RoHS standards, it guarantees environmentally-friendly usage. Perfect for various applications, it belongs to our extensive 19203 series of connectors. Upgrade your terminal connections with this high-quality component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 02-06-6103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
![]() | Molex 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
![]() | Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
![]() | Molex 03-06-1062 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
![]() | Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
![]() | Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
![]() | Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
![]() | Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
![]() | Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
![]() | Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |