Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTS6JC1419P |
Gender: | Male |
Number of Contacts: | 19 |
Termination Method: | Crimp |
Body Orientation: | Straight |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Bayonet |
SKU: | SOIUTS6JC1419P |
UTS6JC1419P
Specifications
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/13/2013 | SOI20130513-1 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTS0, UTS7 and UTS1. | Download |