M83723/75W20417

STD PLUG, SOCKET, 83723 SIII BAYONET

The M83723/75W20417, a MIL-DTL-83723 compliant standard plug socket from our Conesys M83723 campaign. Part of the rugged Series III, this connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring reliable performance in demanding environments. Designed for wire sizes 24 to 20 AWG, it offers a secure connection with a 600 VAC voltage rating. The straight plug shell type, bayonet locking mechanism, and 20-41 insert arrangement provide easy installation and robust connectivity. With keying position 7 for added security, this hi-rel connector is ideal for military, aerospace, and industrial applications where quality and durability are paramount. Trust the M8372375W20417 for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20417
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-41
Keying Position:7
Locking Mechanism:Bayonet
SKU: AERM83723/75W20417

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: