M83723/83K14076

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83K14076, a rugged and reliable WALL MT RECEPT designed for military applications. This MIL-DTL-83723 compliant connector, part of the Series III lineup, features a durable stainless steel shell with a passivated finish, ensuring optimal performance even in harsh environments. With a contact type of Pin and an insert arrangement of 14-7, it offers secure and efficient connections for wires ranging from 20 to 16 AWG. The Threaded locking mechanism and keying position of 6 provide added safety and prevent accidental disconnections. Rated for 600 VAC, this high-reliability connector is perfect for use in demanding military and aerospace systems. Trust in the M8372383K14076 for exceptional performance and durability in your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K14076
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:14-7
Keying Position:6
Locking Mechanism:Threaded
SKU: AERM83723/83K14076

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: