M83723/83R1407N

Heilind Number:AERM83723/83R1407N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1407N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1407N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-7
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/83R1407N

Detailed Description

Introducing our WALL MT RECEPT, PIN, 83723 SIII THREADED connector, meticulously engineered to meet MIL-DTL-83723 specifications for durability and performance. Part of the prestigious Series III lineup, this connector boasts a shell size of 14 with a high-reliability design, making it ideal for demanding industrial and military applications. Featuring a secure threaded locking mechanism, it guarantees a stable and reliable connection, even in harsh environments. The aluminum shell construction, paired with an electroless nickel finish, ensures superior corrosion resistance. With a wide wire size compatibility of 20 to 16 AWG and a voltage rating of 600 VAC, this connector offers versatility and reliability in power and signal transmission. The 14-7 insert arrangement and non-keyed design provide ease of use, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the Conesys M83723 for your critical connectivity needs.