PT06A-12-10PX

AI-Solder Plug Connector 26482-1

The AI-Solder Plug Connector 26482-1 from our PT Series, built to MIL-DTL-26482 military specifications for superior performance in demanding environments. This rugged connector features a shell made of aluminum with an Olive Drab Cadmium finish, ensuring durability and reliability. The contact material is copper alloy plated with gold, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Designed for maximum versatility, the PT06A1210PX connector has a shell size 12 and a straight plug shell type, suitable for a wide range of applications. Its bayonet locking mechanism ensures secure connections, while the 12-10 insert arrangement with X keying position allows for proper mating. With a high voltage rating of 600 VAC and compliance with RoHS standards, this connector is ideal for use in critical systems where high reliability is paramount. Trust in the PT06A1210PX for your connectivity needs, whether in military, aerospace, or industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-10PX
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Keying Position:X
Locking Mechanism:Bayonet
SKU: AMIPT06A-12-10PX
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: