PT06A-22-55SW(424)

AMIPT06A-22-55SW(424)

The PT06A-22-55SW(424) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications (MIL-DTL-26482) for reliable performance in demanding environments. Featuring a shell size 22, aluminum construction with electroless nickel finish, and IP67 rating, this connector ensures durability and protection against harsh elements. Its socket contact type with gold plating offers optimal conductivity, while the bayonet locking mechanism guarantees secure connections. With a voltage rating of 600 VAC and hi-rel designation, it is suitable for high-power applications in aerospace, defense, and industrial sectors. The RoHS non-compliance and keying position W, along with insert arrangement 22-55, provide additional customization options. Perfect for use in mission-critical systems, the PT06A2255SW424 offers exceptional performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-55SW(424)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06A-22-55SW(424)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: