MS24264R12B12PN

Heilind Number:CIMMS24264R12B12PN
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24264R12B12PN
ECAD Model:
3D Model

Description:

CIMMS24264R12B12PN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24264R12B12PN
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:12
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:12-12
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:12-12
Locking Mechanism:Bayonet
SKU:CIMMS24264R12B12PN

Detailed Description

The Omega Series Circular Connector, SKU MS24264R12B12PN, meets stringent MIL-DTL-26500 military specifications, making it ideal for high-reliability applications. Designed for male gender usage, the housing is constructed of durable aluminum with a panel mount configuration. Featuring 12 contacts for secure connectivity, the termination method is crimp for efficient installation. Operating in extreme temperatures ranging from -55°C to 200°C, this connector ensures reliability in harsh environments. With a shell size of 12 and bayonet mating type, it offers a secure and quick connection. The seal materials, silicone rubber and fluorosilicone, provide excellent protection. With a shell finish of anodized aluminum, it offers durability. This connector has a maximum current rating of 7.5 A and a voltage rating of 1500 VAC. While not RoHS compliant, it guarantees high-performance with a mating cycle of 500. Perfect for demanding applications, the MS24264R12B12PN is a top choice in circular connectors.