PV7F2T011-331

52-PV7F2T011331

Part Aliases: 52-PV7F2T011331  
The PV7F2T011-331, a sleek and durable Panel Mount Anti-Vandal Switch from our PV7 series. This high-quality switch is meticulously crafted for reliable performance, boasting ROHS compliance for environmental responsibility. With a 2A amperage and a IP65 rating, it guarantees efficient operation in demanding environments. The illuminated ring adds a touch of sophistication while the round button actuator ensures smooth and precise functionality. Featuring a DPST-NO/NC contact configuration and a 48VDC rated voltage, it offers versatile usage possibilities. Its solder termination type and circular 22mm panel cut-out diameter make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is ideal for a wide range of applications in industrial and commercial settings. Elevate your control panel with the PV7F2T011-331, where durability meets design excellence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7F2T011-331
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV7F2T011331
SKU: ESWPV7F2T011-331
series:PV7
type:Anti-Vandal
circuit:DPST-NO/NC
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/04/2020ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain.Download