product logo
3D Model

M28840/12A2B1P3

CONNECT BOX MT RCPT

The M28840/12A2B1P3 Circular MIL Spec Connector, a high-reliability solution meeting rigorous military specification MIL-DTL-28840. Designed for demanding environments, this connector features a shell made of durable aluminum with a cadmium over electroless nickel finish, ensuring corrosion resistance and longevity. The contact pins, constructed from copper alloy and plated with gold over nickel, guarantee optimal conductivity and signal integrity. With a shell size of 13 and box mount receptacle configuration, it accommodates wire sizes ranging from 26 to 22 AWG. RoHS compliant and featuring a threaded locking mechanism for secure connections, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the M2884012A2B1P3 for reliable and high-performance connectivity in even the most challenging conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:M28840/12A2B1P3
Military Specification:MIL-DTL-28840
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Shell Size:13
Contact Type:Pin
Shell Material:Aluminum
Wire Size:26 to 22 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Cadmium Over Electroless Nickel
Insert Arrangement:13-1
Keying Position:3
Locking Mechanism:Threaded
SKU: GLNM28840/12A2B1P3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: