LCC6-14JAW-L

Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 ” .63 hole spacing.

Enhance your electrical connections with our premium two-hole lug, designed for #6 AWG wires. Featuring a durable tin-plated copper construction, this lug ensures reliable conductivity. The long barrel design with an inspection window allows for easy visual verification, while the 1/4 stud hole and .50-.63 hole spacing offer versatile installation options. With an overall length of 2.49 inches and a sturdy 6.4mm stud hole size, it's perfect for various applications. The blue color code adds convenience for identification, making it a must-have in your toolkit. RoHS compliant for environmentally conscious practices. Trust in the quality and performance of our compression lug for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14JAW-L
Overall Length:2.49 in, 63.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU: PANLCC6-14JAW-L
Tongue Thickness mm :2 (mm)
Burndy Die Index Number:7
Wire Strip Length In :1.13 (In.)
Panduit Die Index Number:24
Tongue Thickness In :0.08 (In.)
Wire Strip Length mm :28.6 (mm)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: