RBB60DHHR-S621

PPS & PHOSPHOR BRONZE; .00

This Board To Board PCB Connector, with SKU RBB60DHHR-S621, offers high performance and reliability for your electronic connections. Featuring a female gender with two rows and a metal board lock mount type, it ensures secure attachment. The termination method is through hole, with contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it is suitable for various applications. The hairpin contact type and straight orientation facilitate easy installation. With 120 positions and a tail length of 3.18 mm, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is highly versatile. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. Perfect for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHHR-S621
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU: SULRBB60DHHR-S621

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: