Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace D38999/20WJ24SN |
Military Specification: | MIL-DTL-38999 |
Series: | MIL-DTL-38999 Series III |
Contact Plating: | Gold |
Shell Size: | 25 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Wall Mount Flange Receptacle |
Shell Finish: | Olive Drab Cadmium |
Insert Arrangement: | J24 |
Keying Position: | N |
SKU: | AAOD38999/20WJ24SN |
D38999/20WJ24SN
Heilind Number: | AAOD38999/20WJ24SN |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | D38999/20WJ24SN |
ECAD Model: |
Description:
MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III
More >>Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Aerospace D38999/20WD97PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
![]() | Amphenol Aerospace D38999/20WE6PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
![]() | Amphenol Aerospace D38999/26WD15PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |