M83723/75W12126

STD PLUG, SOCKET, 83723 SIII BAYONET

The STD PLUG, SOCKET, 83723 SIII BAYONET, a rugged and reliable circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 series, this connector features a shell size 12 with a straight plug shell type, perfect for high-reliability applications. Its aluminum shell construction with Olive Drab Cadmium over Nickel finish ensures durability in harsh environments. With a voltage rating of 600 VAC and accommodating wire sizes from 24 to 20 AWG, it offers secure and efficient connectivity. The 12-12 insert arrangement with keying position 6 and bayonet locking mechanism guarantees proper mating and ensures a secure connection. Trust in the M8372375W12126 connector for your mission-critical needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12126
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/75W12126

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: