M83723/78W1404Y

RFI PLUG, PIN, 83723 SIII BAYONET

The RFI PLUG, PIN, 83723 SIII BAYONET, a high-performance circular MIL Spec connector designed for demanding military applications. This rugged connector, meeting MIL-DTL-83723 specifications, features a Series III shell size 14 with a grounding plug configuration, ensuring secure and reliable connections in harsh environments. Crafted from durable aluminum with an olive drab cadmium over nickel finish, it offers exceptional durability and corrosion resistance. The contact type, a pin, accommodates wire sizes 14 to 12 AWG, providing versatility in wiring setups. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The insert arrangement 14-4, keying position Y, and bayonet locking mechanism offer easy and secure mating. Compliant with high-reliability standards and part of the Conesys M83723 campaign, this connector is the perfect choice for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1404Y
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:Y
Locking Mechanism:Bayonet
SKU:AERM83723/78W1404Y
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: