Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83R8988 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-98 |
Keying Position: | 8 |
Locking Mechanism: | Threaded |
SKU: | AERM83723/83R08988 |
M83723/83R8988
Heilind Number: | AERM83723/83R08988 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/83R8988 |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/83R8988, a high-performance WALL MT RECEPT designed for military applications. With a MIL-DTL-83723 specification, this connector ensures reliability in harsh environments. Part of the rugged Series III lineup, it features a durable Aluminum shell with Electroless Nickel finish. The PIN contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. Its Wall Mount Receptacle shell type and Threaded locking mechanism guarantee secure connections. Perfect for hi-rel projects, the M8372383R8988 is ideal for use in Circular MIL Spec Connectors, meeting the stringent requirements of defense and aerospace industries.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/20FA98PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |