Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27467T21B16SA |
SKU: | AERMS27467T21B16SA |
MS27467T21B16SA
Heilind Number: | AERMS27467T21B16SA |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | MS27467T21B16SA |
ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating range of -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in demanding applications. These connectors, compliant with military specification MIL-DTL-38999, utilize M39029 rear release crimp contacts and come in 9 shell sizes with 52 insert arrangements. Constructed with high strength aluminum shells and offered in different plating options such as cadmium and nickel, they guarantee reliable performance. Suitable for aerospace, defense, and industrial sectors, these connectors meet stringent quality standards for durability and conductivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26WG16PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys MS27467T23B21S | MS27467 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, 38999 Series I | ![]() |