| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 891265 RD001 |
| Part Aliases: | 891265 RD001 |
| SKU: | ALP891265-RED-1000FT |
891265 RD001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658642-2 | PLUG ASSY,9P,HDP-20,CN | ![]() |
| Alpha Wire 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Alpha Wire 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Alpha Wire 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Alpha Wire 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| Alpha Wire 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Alpha Wire 20EP1 | 20EP1=F7773 S0 | ![]() |
| Alpha Wire 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Alpha Wire PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Alpha Wire RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download | |||


